
TE Connectivity's CXP multimode fiber optic cable assembly is a 41m long, bulk packaged, cable assembly with MPO connectors on both ends. It is designed for use in high-speed data transmission applications and is not radiation hardened. The assembly is constructed with buffered fiber optic cable and is available in quantities of 10.
Sign in to ask questions about the TE Connectivity 4-2148039-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148039-1 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 41m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148039-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.