
TE Connectivity's 4-2148039-3 is a 43m multimode fiber optic cable assembly with MPO connectors on both ends. It is designed for buffered fiber optic applications and is mounted via cable. The assembly is available in a bulk packaging with 10 pieces per package. It is not radiation hardened and is part of the CXP series.
Sign in to ask questions about the TE Connectivity 4-2148039-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148039-3 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 43m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148039-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.