
This 44m multimode fiber optic cable assembly features duplex connectivity and a beige color. It is designed for use in cable assemblies and is packaged in bulk quantities of 10. The assembly is not radiation hardened and is part of the CXP series.
Sign in to ask questions about the TE Connectivity 4-2148041-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148041-4 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | LC |
| Length | 44m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148041-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.