
This fiber optic cable assembly from TE Connectivity features a 46m length with multimode fiber, duplex configuration, and MPO to LC connectors. It is packaged in bulk with 10 units per package. The assembly is not radiation hardened and is designed for use in general applications.
Sign in to ask questions about the TE Connectivity 4-2148041-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148041-6 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | LC |
| Length | 46m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148041-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
