
This fiber optic cable is a 47m long, duplex, multimode cable with buffered fiber and MPO to LC connectors. It is designed for use in high-speed data transmission applications. The cable is packaged in bulk and available in quantities of 10. It is not radiation hardened. The cable is suitable for use in a variety of environments, but specific operating temperature ranges are not specified.
Sign in to ask questions about the TE Connectivity 4-2148041-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148041-7 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | LC |
| Length | 47m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148041-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.