
This fiber optic cable is a duplex, multimode cable with a length of 49 meters. It features buffered fiber and is part of the CXP series. The cable is packaged in bulk and contains 10 units. It is not radiation hardened.
Sign in to ask questions about the TE Connectivity 4-2148041-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148041-9 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | LC |
| Length | 49m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148041-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
