
This fiber optic cable features MPO connectors and a length of 42 meters. It is designed for multimode applications and has a beige color. The cable is packaged in bulk with 10 units per package. It is not radiation hardened.
Sign in to ask questions about the TE Connectivity 4-2148042-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148042-2 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 42m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148042-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.