
TE Connectivity's 4-2148042-3 is a 43m multimode fiber optic cable assembly with MPO connectors at both ends. It is designed for high-speed data transmission and is available in bulk packaging with 10 units per package. The cable assembly is constructed with buffered fiber optic cable and is suitable for a variety of applications. Operating temperature range is not specified, but it is likely suitable for standard data center and networking environments.
Sign in to ask questions about the TE Connectivity 4-2148042-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148042-3 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 43m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148042-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.