
TE Connectivity's CXP multimode fiber optic cable assembly is a 42m long, blue, buffered fiber cable assembly. It is compliant with ELV standards and RoHS regulations. The cable assembly features MPO connectors on both ends and is packaged in bulk quantities of 10. It is not designed for radiation hardening applications.
Sign in to ask questions about the TE Connectivity 4-2148238-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148238-2 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 42m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148238-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
