
This fiber optic cable assembly features 45 meters of multimode fiber with MPO connectors on both ends. The assembly is colored beige and is compliant with ELV standards. It is packaged in bulk with 10 units per package and is RoHS compliant. The cable has a diameter of 3.8mm and is made of buffered fiber.
Sign in to ask questions about the TE Connectivity 4-2148238-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148238-5 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 45m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148238-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.