
TE Connectivity's CXP multimode fiber optic cable assembly features a length of 46 meters, a blue buffered fiber optic cable with a diameter of 3.8mm, and MPO connectors at both ends. This cable assembly is compliant with RoHS regulations and is packaged in bulk quantities of 10. It is not radiation hardened and is suitable for use in multimode applications.
Sign in to ask questions about the TE Connectivity 4-2148238-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148238-6 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 46m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148238-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.