
This 48m multimode MPO fiber optic cable assembly is designed for high-speed data transmission. It features a beige color and is compliant with ELV regulations. The assembly is packaged in bulk with 10 units per package and is made from buffered fiber optic wire with a diameter of 3.8mm. The cable is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified.
Sign in to ask questions about the TE Connectivity 4-2148238-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148238-8 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 48m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148238-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.