
This fiber optic cable assembly features multimode MPO connectors, a length of 49 meters, and a beige color. It is compliant with ELV regulations and available in bulk packaging with 10 units per package. The cable has a buffered fiber optic design with a 3.8mm diameter and a blue color.
Sign in to ask questions about the TE Connectivity 4-2148238-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2148238-9 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 49m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148238-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.