
RJ45 connector, right-angle, through-hole mount, featuring 8 positions and 8 loaded contacts. This single-port modular connector utilizes bronze contacts with gold plating for reliable connectivity. Designed for 2.54mm pitch, it offers a 150V AC maximum voltage rating and is UL94 V-0 flammability rated. The blue connector has a depth of 18.1mm, height of 11.5mm, and length of 15.2mm, with panel mount retention and a 3mm tail length for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-215877-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Keyed | No |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-215877-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
