Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Tin Box/Tray
Checking distributor stock and pricing after the page loads.
| Type | Cage/Heat Sink Assembly |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |