
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-219184-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12.19m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-219184-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
