
This cable assembly features a 12.19m length with 24AWG round twisted pair wire. It is designed for Ethernet and modular applications, specifically for Cat5e, Cat6, and Cat7 networks. The assembly is unshielded and compliant with RoHS regulations. It is available in bulk packaging with a single unit per package.
Sign in to ask questions about the TE Connectivity 4-219244-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-219244-0 technical specifications.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12.19m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-219244-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.