Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-225395-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-225395-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.