
This straight, male RF coaxial connector features a 50 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with a brass body plated in nickel and a brass center contact with gold plating, it utilizes PTFE dielectric material for reliable performance. Designed for cable mounting with a crimp termination, this connector offers a voltage rating of 500V and a mating cycle of 500.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 34.14mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |