
Male BNC RF coaxial connector, 50 Ohm impedance, straight orientation, designed for cable mounting with a crimp termination. Features brass body with nickel plating and gold-plated brass center contact. Utilizes PTFE dielectric for reliable performance up to 4GHz and 500 mating cycles. Operating temperature range from -65°C to 85°C, with a voltage rating of 500V.
TE Connectivity 4-225395-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-225395-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
