Right-angle, free-hanging, wire-to-board connector featuring a 6-position, 1-row configuration with a 2.5mm pitch. This female blade socket connector offers a 2A contact current rating, tin-plated bronze contacts, and supports discrete wire termination via IDC. Designed for a 250V operating supply voltage, it operates within a -40°C to 110°C temperature range and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-284866-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Selectively Loaded | Yes (With) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-284866-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.