9-position, 1-row right-angle card edge connector for wire-to-board applications. Features a 2.5mm pitch with IDC termination for discrete wires (22-24 AWG). Offers 2A contact current rating with tin-plated bronze female blade sockets. Operates within a -40°C to 110°C temperature range and supports up to 250V. Housing is brown, UL94 V-2 flammability rated, and the connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-284866-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Brown |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 196 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | DuoPlug, AMP |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-284866-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.