Black, 3-position, right-angle wire housing for 2.5mm pitch crimp connectors. Features female blade socket contacts with a 2A current rating and tin plating over bronze. Designed for wire-to-board applications, this free-hanging housing supports a maximum operating temperature of 110°C and is UL94 V-0 flammability rated. It accommodates wire gauges from 22 to 24 AWG and has a maximum operating voltage of 63V.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.35mm |
| Insulation Diameter | 0.051inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Package Quantity | 280 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 10um |
| Preloaded | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.05inch |
| RoHS | Compliant |