
Vertical, through-hole mounted, 5-position, 1-row male pin header for wire-to-board applications. Features brass contacts with tin plating, a 4A current rating, and a 2mm pitch. Housing is yellow, with a 0.267-inch height and 0.4645-inch length. Operating temperature range is -40°C to 105°C. UL94 V-0 flammability rating and CSA approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-292132-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 4.2mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.267inch |
| Housing Color | Yellow |
| Length | 0.4645inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 5.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292132-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.