
Shrouded header, 6 positions, 1 row, 2mm pitch, vertical orientation, through-hole mount. Features male pin contacts with brass material and tin plating, rated for 4A current and 125V AC. Nylon insulation in yellow, with a 105°C max operating temperature. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
TE Connectivity 4-292132-6 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 4.2mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.267inch |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 5.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292132-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.