
Vertical shrouded header with 7 positions and 2mm pitch, designed for wire-to-board applications. Features brass male pin contacts with tin plating, rated for 4A current and 3.2mm tail length. This rectangular connector mounts via through-hole termination with solder, offering a 15.8mm length and 5.8mm width. Operating temperature range is -40°C to 105°C, with UL and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-292132-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 4.2mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.267inch |
| Housing Color | Yellow |
| Length | 15.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 5.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292132-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
