
9-position, 1-row vertical header with a 2mm pitch, designed for wire-to-board applications. Features brass male pin contacts with tin plating, rated for 4A current and a 4.2mm mating length. Through-hole mounting with PCB retention, a 0.7795-inch length, 0.267-inch height, and 5.8mm width. Operating temperature range of -40°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 4-292132-9 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 4.2mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.267inch |
| Housing Color | Yellow |
| Length | 0.7795inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 5.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292132-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.