
2-position, 1-row shrouded header for wire-to-board applications. Features 2mm pitch, straight male pin contacts with tin plating and brass material, rated for 4A and 125V AC. Nylon insulation in yellow housing, with a vertical orientation and through-hole mounting. Operating temperature range of -40°C to 105°C, with UL and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-292161-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.267inch |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 5.8mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 3.6mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292161-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
