
Shrouded header, 4 positions, 1 row, 2mm pitch, male pin contact type, straight contact style, round contact shape, brass contact material with tin plating (2um thickness), 4A contact current rating, 105°C max operating temperature. Nylon insulation material, yellow housing and insulation color, UL94 V-0 flammability rating, CSA approved. Through-hole mount, vertical PCB mounting orientation, solder termination, 3.2mm tail length, 0.8mm PCB thickness. RoHS compliant, ELV compliant, 125V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-292161-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.267inch |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 9.8mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 3.6mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292161-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
