
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
TE Connectivity 4-338088-3 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-338088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.