
9-position, 2-row, high-density D-subminiature receptacle assembly for signal applications. Features steel shell and body, glass dielectric, and bronze contacts with gold and tin plating. Rated for 6A current, operating from -55°C to 105°C, with through-hole mounting and vertical PCB orientation. Includes mating connector lock and PCB mount retention.
TE Connectivity 4-338313-2 technical specifications.
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.177inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.4mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Length | 4.4958mm |
| Length | 30.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-338313-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
