
This connector accessory holder is designed for wire-to-wire applications, featuring a straight, rectangular housing in white. It supports 40 positions across two rows with a 1.5mm pitch, accommodating wire/cable gauges up to 24AWG and an insulation diameter of 0.041 inches. The component offers a current rating of 2A and a voltage rating of 250V, operating within a temperature range of -65°C to 105°C. It is UL94 V-0 flammability rated and RoHS compliant, packaged in bags of 300 units.
TE Connectivity 4-353294-0 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.4mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 33.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 0.236inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-353294-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.