This 40-position 2-row surface mount connector features a fine stack (FS) series design with a 0.5mm pitch. The contact material is bronze with a gold plating. It is not ELV compliant and contains lead. The connector has a height of 1.08mm and a length of 14.6mm, with a mated stacking height of 1.5mm. It is available in a tape and reel packaging with 1500 pieces per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-353515-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Height | 1.08mm |
| Lead Free | Contains Lead |
| Length | 14.6mm |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Fine Stack (FS) |
| Termination | SMD/SMT |
| Width | 3.46mm |
| RoHS | Not Compliant |
No datasheet is available for this part.