40-position dual-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features tin-plated bronze contacts for reliable mating and a black, UL94 V-0 rated housing. Operating temperature range from -55°C to 105°C. RoHS and ELV compliant.
TE Connectivity 4-382568-0 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-382568-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.