
44-position, 2-row unshrouded header with 2mm row spacing and 0.079-inch pitch. Features brass contacts with gold, tin, and matte plating, offering a 1A current rating and 200V AC voltage rating. Designed for vertical through-hole mounting with a 2.6mm tail length. Operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
TE Connectivity 4-5176264-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Breakaway |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 44.45inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU, AMP |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.6mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5176264-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.