
Female receptacle terminal for 12-10 AWG discrete wire, featuring a brass body with tin plating and tin-plated contacts. Insulated with yellow nylon, it supports insulated wire with a 0.32-inch diameter and offers a 6.35mm mating tab width. This free-hanging component has a flammability rating of UL94 V-2 and is supplied on tape and reel packaging.
TE Connectivity 4-520447-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Plating | Tin |
| Depth | 10.38mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.32inch |
| Insulation Material | Nylon |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.32inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-520447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.