
ULTRA-FAST 250 ASY TAB, a male terminal with a straight orientation, features a brass body plated with tin and a tin-plated contact. Designed for discrete wire, this insulated component supports insulated wire with a maximum diameter of 0.32 inches and accommodates wire gauges from 12 to 10 AWG. The nylon insulation is yellow, and the terminal has a mating tab width of 6.35mm. This component is RoHS compliant and UL94 V-2 flammability rated, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 4-521097-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-521097-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 13.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.32inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.32inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-521097-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
