
This insulated male terminal block features a straight, free-hanging orientation and supports insulated wire. Constructed from brass with tin plating, it accommodates wire gauges from 10 to 12 AWG with a maximum insulation diameter of 0.32 inches. The nylon insulation is yellow, and the component boasts a 600V voltage rating. It is RoHS compliant and meets UL94 V-2 flammability standards.
TE Connectivity 4-521098-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 13.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.32inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Tab |
| Voltage Rating | 600V |
| Width | 13.26mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.32inch |
| Wire/Cable Gauge | -10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-521098-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.