
RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency 0Hz to 4GHz, with a maximum frequency of 4GHz. Features brass body with nickel plating, brass center contact with gold plating, and polyethylene dielectric. Rated for 500V, 500 mating cycles, and operates between -55°C and 85°C. Termination method is crimp, with a length of 33.32mm.
TE Connectivity 4-5227079-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 33.32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5227079-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.