
40-position, 2-row fine pitch receptacle connector with 0.5mm lead pitch. Features straight, surface mount termination with SMD/SMT contact plating. Rated for 250V and 300mA contact current, operating between -22°C and 221°C. Constructed with copper alloy contacts and a black UL94 V-0 flammability rated housing. Stackable design with a mated stacking height of 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-5353512-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 0.5mm |
| Length | 14.6mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.059inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5353512-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
