
40-position, 2-row male header with 0.5mm pitch for board-to-board applications. Features gold-plated copper alloy contacts rated for 300mA, a straight, surface-mount termination, and a 1.5mm mated stacking height. Constructed with a black, UL94 V-0 rated housing, this connector operates within a -22°C to 221°C temperature range. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 4-5353515-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-5353515-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 14.6mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.059inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5353515-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
