TE Connectivity's 40-Position 2-Row Surface Mount Rectangular Connector features copper alloy contacts with gold plating, is ELV compliant, and has a black housing. It is available in a tape and reel packaging format with a mated stacking height of 1.5mm. The connector is designed for surface mount applications and is not radiation hardened. It is part of the Fine Stack (FS) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-5353689-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-5353689-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5353689-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.