The 4-582843-5 is a 47-position, 2-row card edge connector from TE Connectivity. It features a rectangular male blade contact type with a gold finish and metal construction. The connector is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. It is compliant with the RoHS directive and is part of the Military, MIL-DTL-21097, AMP-BLADE series.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |