
13-position, 1-row wire-to-board connector assembly featuring female socket contacts made of copper alloy with tin, matte plating. This free-hanging header offers a 7A contact current rating and a 600V AC voltage rating, with a 0.156-inch pitch. Designed for 26AWG discrete or ribbon wire, it utilizes IDC termination and includes strain relief. The assembly operates within a temperature range of -67°C to 221°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.02mm |
| Housing Color | White |
| Insulation Diameter | 2.41mm |
| Lead Free | Not Applicable |
| Length | 51.51mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Width | 18.4mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |