13-position, right-angle IDC connector with a 2.54mm pitch, designed for wire-to-board applications. Features a female socket contact gender made from copper alloy with tin, matte plating and nickel underplate. Rated for 5A current and 250V AC, with a maximum operating temperature of 221°C. This free-hanging, cable mount receptacle includes strain relief and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-640440-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.99mm |
| Housing Color | Red |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 250V |
| Width | 6.99mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640440-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.