14-position, right-angle wire-to-board receptacle with IDC termination. Features a 2.54mm pitch and accepts 22AWG discrete or ribbon wire. Offers a 5A current rating and 250V voltage rating, with copper alloy contacts plated in matte tin. Includes strain relief and contact retention, operating within a -67°C to 221°C temperature range. RoHS compliant and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-640440-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.99mm |
| Housing Color | Red |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 35.56mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640440-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.