
10-position, 10-pole right-angle receptacle connector for wire-to-board applications. Features a 2.54mm pitch and 5A contact current rating. Utilizes IDC termination for discrete or ribbon wire up to 26AWG. Constructed with copper alloy contacts plated in tin, matte over nickel underplate. Housing is white with a blue color accent, offering strain relief and mating retention. Rated for 250V AC operation and compliant with RoHS and UL94 V-2 flammability standards.
Sign in to ask questions about the TE Connectivity 4-640442-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-640442-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.99mm |
| Housing Color | White |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640442-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.