
18-position, single-row vertical card edge connector with 3.96mm pitch. Features copper alloy contacts with tin plating, rated for 7A current. Insulated with polyester in a red housing, this free-hanging, cable-mount component utilizes IDC termination. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-640861-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640861-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
