Unshrouded header, wire-to-board connector system, featuring 13 positions and 13 contacts. This vertical, through-hole mounted component offers a 3.96mm pitch and a 7A current rating. Contacts are copper alloy with gold mating finish and tin/matte plating, designed for solder termination. Constructed with natural thermoplastic insulation and a natural housing, it operates within a -67°C to 221°C temperature range and boasts a 600V voltage rating.
TE Connectivity 4-641113-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.175mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 51.51mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.