Conn Card Edge SKT 36 POS Solder ST Thru-Hole
TE Connectivity 4-6437268-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.